- RS庫存編號:
- 817-3020
- 製造零件編號:
- XB6AF6B5B
- 製造商:
- Schneider Electric
此產品已停售
- RS庫存編號:
- 817-3020
- 製造零件編號:
- XB6AF6B5B
- 製造商:
- Schneider Electric
法例與合規
- COO (Country of Origin):
- MA
產品詳細資訊
Illuminated Pushbuttons - Flush, Maintained
XB6/ZB6 series 16 mm push buttons.
Complete units with quick connectors / solder tabs
Illuminated
Flush, maintained operator
Illuminated
Flush, maintained operator
規格
Attribute | Value |
---|---|
Illuminated | Yes |
Panel Cut Out Diameter | 16.2mm |
Mounting Type | Flush Mount |
Push Button Colour | Blue |
Push Button Style | Round |
IP Rating | IP65 |
Series | XB6 |
Manufacturer Part No. | XB6AF6B5B |
Terminal Type | Quick Connect, Solder Tag |
Minimum Operating Temperature | -25°C |
Maximum DC Voltage | 250V |
Maximum Operating Temperature | +70°C |
Maximum AC Voltage | 240V |