Schneider Electric Harmony XAP Push Button Enclosure, 1 Hole Blue, 22mm Diameter None Metal

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): FR
產品詳細資訊

Zinc Alloy

Harmony is a machine and panel solution series from Schneider Electric, the series includes push buttons, pilot lights, switches and other panel solutions offering high-performance without compromise. Offering modern and stylish design, efficiency, robustness in harsh environments, the Harmony series is one of the most comprehensive ranges available.

The Harmony XAPM series is a variety of push button enclosures or control stations, which are compatible with other items in the Harmony range such as buttons and LEDs. Perfectly suited for many typical operator dialog functions, they have been specifically designed for simple installation whilst having a robust construction. Moulded from Zinc alloy and featuring the enclosure and screw lid, the XAPM enclosures feature 1 to 8 drilled holes. Compliant with IEC, UL and CSA standards, Harmony enclosures are also IP65 dust and damp proof providing durability and peace of mind even in the harshest of environments.

Features and Benefits:

Blue paint finish
Control station enclosures

Protection ratings & Safety features:

• Overvoltage rating Class I conforming to NF C 20-030 and IEC 60536
• IP65 conforming to IEC 60529
• IP69K
• IP69 conforming to NF C 20-010

Applications - Industry, service sector and infrastructure such as:
• Machine manufacturers
• Automotive
• Energy distribution
• Building
• Airports
• Public works

Note

Type A for standard push buttons. Type B for use when contact blocks are stacked or with transformer units without contact blocks.

Enclosures

Enclosures featured come with 22mm holes unless otherwise stated.

規格
Attribute Value
Series Harmony XAP
Cutout Diameter 22mm
Number of Cutouts 1
Enclosure Colour Blue
Enclosure Marking None
Enclosure Material Metal
IP Rating IP65, IP69, IP69K
Length 80mm
Width 80mm
Depth 74.5mm
Maximum Operating Temperature +70°C
10 在3 工作日內發貨 (海外庫存)
13 在4 工作日內發貨 (海外庫存)
單價 個
原價 HK$417.97
HK$ 142.14
(不含稅)
單位
Per unit
1 +
HK$142.14