Schneider Electric Push Button Control Station

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): MA
產品詳細資訊

9001BR 30mm NEMA 9 & 7 Hazardous Location Control Stations

Professional range of Schneider Electric Type BR control stations constructive with cast zinc for spark resistance.

Heavy Duty Metal Enclosures
Momentry Action
Cast Zinc Material

規格
Attribute Value
Push Button Actuation Momentary
Terminal Type Screw
Maximum Current 5 A
Maximum AC Voltage 600V
此為已停產產品