Schneider Electric Push Button Control Station 60mm 52mm 64mm

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): MA
產品詳細資訊

Harmony® 9001B Series Control Stations

9001 B series standard duty control stations are designed for use with magnetic motor starters to govern the starting, stopping, or reversing of all types of electric motors. Push buttons are momentary contact unless otherwise indicated. Selector switches are maintained contact.

Fully assembled units with one, two or three product-specific operators
Various enclosure options include NEMA Type 1 (surface mounting), NEMA type 1 (flush mounting), NEMA type 4 and NEMA types 7/9
Control stations accessories as legend plates, mushroom caps, lockout kits or pilot light lenses also available

規格
Attribute Value
Length 52mm
Width 64mm
Depth 60mm
Maximum AC Voltage 600V
Terminal Type Screw
Maximum Current 5 A
此為已停產產品