Schneider Electric Push Button Control Station 133mm 106mm +60°C -25°C 92mm

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): MA
產品詳細資訊

9001KY/SKY 30 mm Control Stations

9001KY and 9001SKY 30 mm control stations are available in two forms: pre-assembled control stations and empty enclosures.

Assembled control stations
UL types 1, 3, 4, 4X and 13/NEMA 1, 3, 4, 4X and 13
Different enclosure materials: die cast zinc, stainless steel or plastic
Wide range of operator styles and features

Schneider Electric Class 9001, Type B and 30 mm Control Stations

規格
Attribute Value
Push Button Actuation Maintained
Length 106mm
Width 92mm
Depth 133mm
Maximum AC Voltage 300V
Terminal Type Screw
Minimum Operating Temperature -25°C
Maximum Operating Temperature +60°C
Maximum Current 10 A
此為已停產產品