EAO EAO 44 Series, Red Push Button Head, Latching, 22.5mm Cutout

  • RS庫存編號 225-8706
  • 製造零件編號 44.702.202
  • 製造商 EAO
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): DE
產品詳細資訊

Flush Acuator

Note

All these 22mm devices can be mounted in 30mm holes using a flush adaptor available separately in this range.

Standards

IEC 947-5-1 and EN 60-947-5-1.

EAO Series 44, 22mm Range

All have an Ingress protection of IP65 as standard. All devices include contact block carriers and bulb holders, contact blocks must be purchased separately unless otherwise stated. Each unit will hold up to three single contact blocks or six of the twin blocks (except where shown). Switching and lamp elements are finger proof to DIN/CVDE 0106 part 100 and VGB4.

規格
Attribute Value
Series EAO 44
Cutout Diameter 22.5mm
Push Button Colour Red
Push Button Shape Round
Push Button Actuation Latching
Push Button Style Round
IP Rating IP65
此為已停產產品