- RS庫存編號:
- 620-6210
- 製造零件編號:
- M22-DRLH-B+M22-A
- 製造商:
- Eaton
此產品已停售
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 620-6210
- 製造零件編號:
- M22-DRLH-B+M22-A
- 製造商:
- Eaton
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Illuminated Extended Push Button No LED
Complete with fixing adaptor for contact blocks
Choice of colours
Supplied as latching or momentary (M22-DRL connects to momentaries if required)
Choice of colours
Supplied as latching or momentary (M22-DRL connects to momentaries if required)
Standards
IEC/EN60947.
Approvals
UL, CSA.
規格
Attribute | Value |
---|---|
Series | M22 |
Cutout Diameter | 22mm |
Push Button Colour | Blue |
Push Button Shape | Round |
Push Button Actuation | Maintained |
Push Button Style | Round |
Push Button Material | Plastic |
IP Rating | IP69K |
Push Button Diameter | 29.7mm |
Body/Fixing Collar Included | Yes |