- RS庫存編號:
- 223-159
- 製造零件編號:
- LP1S-16S-K-Z
- 製造商:
- Copal Electronics
此產品已停售
- RS庫存編號:
- 223-159
- 製造零件編號:
- LP1S-16S-K-Z
- 製造商:
- Copal Electronics
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Fujisoku Push Button Switches
規格
Attribute | Value |
---|---|
Switch Operation | Momentary |
Mounting Type | PCB |
Push Button Colour | Black |
Contact Configuration | Single Pole Double Throw (SPDT) |
Contact Current Rating | 3 A @ 125/250 V ac, 3 A @ 30 V dc |
Contact Material | Silver |
Manufacturer Part No. | LP1S-16S-K-Z |
Terminal Type | Through Hole |