- RS庫存編號:
- 756-472
- 製造零件編號:
- PKM1822W
- 製造商:
- JG Speedfit
此產品已停售
- RS庫存編號:
- 756-472
- 製造零件編號:
- PKM1822W
- 製造商:
- JG Speedfit
法例與合規
不適用
- COO (Country of Origin):
- GB
產品詳細資訊
Collet Clip
Provides extra grip on hard pipes such as chromium-plated copper
Also help prevent unauthorised tube removal
Also help prevent unauthorised tube removal
Approvals
7777
SpeedFit Push-in Fittings
Speedfit® valves, connectors and couplers, made from Acetal and suitable for hot and cold water systems operating up to 65°C. May be used with 15mm copper or polyethylene pipe. Maximum working pressures are 12 bar at 20°C and 6 bar at 65°C. Unsuitable for use with stainless steel pipe.
規格
Attribute | Value |
---|---|
Compatible Pipe Size | 22mm |
Material | Copper |