- RS庫存編號:
- 144-9696
- 製造零件編號:
- SFM512210E
- 製造商:
- John Guest
4 現貨庫存,可於3工作日發貨。
已增加
單價 毎包:5 个
HK$815.13
Bag(s) | Per Bag | Per unit* |
1 - 1 | HK$815.13 | HK$163.026 |
2 - 2 | HK$794.76 | HK$158.952 |
3 + | HK$782.53 | HK$156.506 |
* 參考價格 |
- RS庫存編號:
- 144-9696
- 製造零件編號:
- SFM512210E
- 製造商:
- John Guest
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- GB
產品詳細資訊
Speedfit Manifold
Speedfit have introduced an innovative 22 x 10 mm 4 way manifold. Departing from the usual manifold design, this new product has 4 inline 10 mm outlets. It is a neater envelope size and therefore offers a much smaller installation space.
Other benefits include better flow characteristics and a more even distribution of hot water.
The 22 mm and 10 mm Speedfit Push Fit connections make for a fast and easy installation, even in confined spaces.
Features and Benefits
Can be installed in small spaces
Even distribution of water
4 inline 10 mm outlets
Product Application Information
While designed as a heating product, the manifold can also be used in a mains pressure hot or cold domestic plumbing system. The manifold is able to feed bathroom or kitchen taps and mixers. As every terminal fitting has its own dedicated supply, a more efficient installation achieved.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
John Guest
規格
Attribute | Value |
---|---|
Pipe Fitting Connection Type | Push Fit |
Material | Copper |
Fitting Direction | Straight |
Compatible Pipe Size | 22 mm x 10mm |