- RS庫存編號:
- 450-2011
- 製造零件編號:
- 721910559
- 製造商:
- Georg Fischer
- RS庫存編號:
- 450-2011
- 製造零件編號:
- 721910559
- 製造商:
- Georg Fischer
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
Transition sleeve nipple
Adaptor socket nipple PVC-U with solvent cement spigot/socket reducing metric and taper male thread R. Suitable for use in the ship building, microelectronics, water treatment and chemical process industries.
Good chemical and corrosion resistance
Caution
Do not use thread sealing pastes that are harmful to PVC-U
Standards
ISO, BS, ASTM, JIS
規格
Attribute | Value |
---|---|
Fitting Type | Adapter |
Pipe Fitting Connection Type | Threaded |
Material | PVC-U |
Fitting Direction | Straight |
Compatible Pipe Size | 32mm |
Thread Standard | R |
Thread Size | 1 1/4in |
Thread Standard 2 | Cement |
Thread Size 2 | 32mm |
Length | 60mm |