Linear Technology LTC3723EGN-1#PBF, PWM Controller

  • RS庫存編號 155-7734
  • 製造零件編號 LTC3723EGN-1#PBF
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): US
產品詳細資訊

PWM Controllers, Linear Technology

From Linear Technology, a range of Pulse Width Modulation controllers and associated devices to suit a variety of specifications and applications.

PWM (Pulse Width Modulation) Controllers, Linear Technology

規格
Attribute Value
Maximum Switching Frequency 1 MHz
Start-up Supply Current 230µA
Maximum Source Current 700µA
Maximum Sink Current 5mA
Maximum Supply Current 8 mA
Mounting Type Surface Mount
Package Type SSOP
Pin Count 16
Dimensions 4.978 x 3.988 x 1.501mm
Length 4.98mm
Width 3.988mm
Height 1.501mm
Maximum Operating Supply Voltage 9.5 V
Minimum Operating Supply Voltage 6.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
當前暫無庫存,可於2020/4/7發貨,3 工作日送達。
單價 毎管:100 個
HK$ 60.27
(不含稅)
單位
Per unit
Per Tube*
100 +
HK$60.27
HK$6,027.00
* 參考價格