ON Semiconductor NCV3030BDR2G, PWM Controller 1.2 MHz 8-Pin, SOIC

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): PH
產品詳細資訊

DC-DC Controllers, ON Semiconductor

Current mode and voltage mode DC-DC controllers for power conversion circuits.

規格
Attribute Value
Maximum Switching Frequency 1.2 MHz
Start-up Supply Current 17.4mA
Maximum Source Current 100µA
Maximum Sink Current 100µA
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Length 5mm
Width 4mm
Height 1.5mm
Maximum Operating Supply Voltage 28 V
Maximum Operating Temperature +140 °C
Minimum Operating Supply Voltage 4.7 V
Minimum Operating Temperature -40 °C
此為已停產產品