Intersil ISL8117AFRZ-T7A, PWM Controller 2375 kHz 16-Pin, QFN

  • RS庫存編號 170-8146
  • 製造零件編號 ISL8117AFRZ-T7A
  • 製造商 Intersil
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): US
產品詳細資訊

Synchronous Buck Controllers - Single Output, Intersil

Wide input voltage range
Light-load efficiency enhancement (ISL8117/ISL8117A)
Adjustable switching frequency

Note

ISL78268ARZ-T7A (RS 121-7264) is automotive AEC-Q100 qualified.

PWM (Pulse Width Modulation) Controllers, Intersil

規格
Attribute Value
Maximum Switching Frequency 2375 kHz
Maximum Source Current 2A
Maximum Sink Current 4A
Maximum Supply Current 4 mA
Zero Power Detection Yes
Mounting Type Surface Mount
Package Type QFN
Pin Count 16
Dimensions 4 x 4 x 0.9mm
Length 4mm
Width 4mm
Height 0.9mm
Maximum Operating Supply Voltage 60 V
Input Voltage 60V
Output Current 30 A
Output Voltage 54 V
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 4.5 V
Maximum Operating Temperature +125 °C
Number of Outputs 1
當前暫無庫存,可於2020/1/7發貨,3 工作日送達。
單價 個 (在毎卷:250)
HK$ 28.24
(不含稅)
單位
Per unit
Per Reel*
250 +
HK$28.24
HK$7,060.00
* 參考價格