Linear Technology LT1245CS8#PBF, PWM Controller 500 kHz 8-Pin, SOIC

  • RS庫存編號 779-9173
  • 製造零件編號 LT1245CS8#PBF
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): MY
產品詳細資訊

PWM Controllers, Linear Technology

From Linear Technology, a range of Pulse Width Modulation controllers and associated devices to suit a variety of specifications and applications.

PWM (Pulse Width Modulation) Controllers, Linear Technology

規格
Attribute Value
Maximum Switching Frequency 500 kHz
Start-up Supply Current 250µA
Maximum Source Current -0.75mA
Maximum Sink Current 10mA
Maximum Supply Current 1 A
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5.004 x 3.988 x 1.498mm
Length 5mm
Width 3.988mm
Height 1.498mm
Maximum Operating Supply Voltage 5.075 V
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +100 °C
Minimum Operating Supply Voltage 4.925 V
60 現貨庫存,可於3工作日發貨。
單價 /個 (每包:2個)
HK$ 33.42
(不含稅)
單位
Per unit
Per Pack*
2 - 8
HK$33.42
HK$66.84
10 - 18
HK$32.73
HK$65.46
20 - 48
HK$32.045
HK$64.09
50 - 98
HK$31.355
HK$62.71
100 +
HK$30.78
HK$61.56
* 參考價格
包裝方式: