Linear Technology LTC1871EMS#PBF, PWM Current Mode Controller, 50 mA, 1000 kHz, -0.3 → 36 V, 10-Pin MSOP

  • RS庫存編號 153-3320
  • 製造零件編號 LTC1871EMS#PBF
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

PWM Controllers, Linear Technology

From Linear Technology, a range of Pulse Width Modulation controllers and associated devices to suit a variety of specifications and applications.

PWM (Pulse Width Modulation) Controllers, Linear Technology

規格
Attribute Value
Number of PWM Outputs 1
Control Method Current
Topology Boost, Flyback
Rise Time 100ns
Fall Time 100ns
Maximum Duty Cycle 92%
Maximum Switching Frequency 1000 kHz
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Output Current 50 mA
Output Voltage 7 V
Synchronous Pin Yes
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Typical Operating Supply Voltage -0.3 → 36 V
Height 0.86mm
Length 3mm
Dimensions 3 x 3 x 0.86mm
Width 3mm
100 現貨庫存,可於3工作日發貨。
單價 毎管:50 個
HK$ 36.323
(不含稅)
單位
Per unit
Per Tube*
50 +
HK$36.323
HK$1,816.15
* 參考價格