Linear Technology LTC1871IMS#PBF, PWM Current Mode Controller, 50 mA, 360 kHz, 2.5 → 36 V, 10-Pin MSOP

  • RS庫存編號 154-7622
  • 製造零件編號 LTC1871IMS#PBF
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): US
產品詳細資訊

PWM Controllers, Linear Technology

From Linear Technology, a range of Pulse Width Modulation controllers and associated devices to suit a variety of specifications and applications.

PWM (Pulse Width Modulation) Controllers, Linear Technology

規格
Attribute Value
Number of PWM Outputs 1
Control Method Current
Topology Boost, Flyback, SEPIC
Rise Time 100ns
Fall Time 100ns
Maximum Duty Cycle 97%
Maximum Switching Frequency 360 kHz
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Output Current 50 mA
Output Voltage -0.3 → 7 V
Synchronous Pin Yes
Dimensions 3 x 3 x 0.86mm
Maximum Operating Temperature +125 °C
Height 0.86mm
Minimum Operating Temperature -40 °C
Width 3mm
Typical Operating Supply Voltage 2.5 → 36 V
Length 3mm
50 現貨庫存,可於3工作日發貨。
單價 毎管:50 個
HK$ 40.062
(不含稅)
單位
Per unit
Per Tube*
50 +
HK$40.062
HK$2,003.10
* 參考價格