Linear Technology LTC1871EMS-7#PBF, PWM Current Mode Controller, 50 mA, 350 kHz, 6 → 36 V, 10-Pin MSOP

  • RS庫存編號 761-9241
  • 製造零件編號 LTC1871EMS-7#PBF
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

PWM Controllers, Linear Technology

From Linear Technology, a range of Pulse Width Modulation controllers and associated devices to suit a variety of specifications and applications.

PWM (Pulse Width Modulation) Controllers, Linear Technology

規格
Attribute Value
Number of PWM Outputs 1
Control Method Current
Topology Boost, Flyback, SEPIC
Rise Time 100ns
Fall Time 100ns
Maximum Duty Cycle 98.5%
Maximum Switching Frequency 350 kHz
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Output Current 50 mA
Output Voltage -0.3 → 9 V
Synchronous Pin Yes
Typical Operating Supply Voltage 6 → 36 V
Minimum Operating Temperature -40 °C
Width 3mm
Length 3mm
Height 0.86mm
Maximum Operating Temperature +85 °C
Dimensions 3 x 3 x 0.86mm
當前暫無庫存,可於2020/3/6發貨,3 工作日送達。
單價 個
HK$ 49.91
(不含稅)
單位
Per unit
1 - 9
HK$49.91
10 - 49
HK$49.17
50 - 99
HK$48.44
100 - 499
HK$47.71
500 +
HK$47.00
包裝方式: