Standard Voltage Regulators

  • RS庫存編號 184-8031
  • 製造零件編號 BA17809CP-E2
  • 製造商 ROHM
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

ROHM's broad lineup of 78 series regulators is available in 11 output voltages (5V, 6V, 7V, 8V, 9V, 10V, 12V, 15V, 18V, 20V, and 24V), 2 current types, and different package configurations, making them ideal for a wide variety of applications. Pin-compatible models are also available for greater compatibility. In addition, multiple protection circuits are integrated (i.e. overcurrent, overvoltage), ensuring a high degree of reliability under any environment.

Built-in overcurrent and thermal Cut off circuits
Excellent ripple rejection characteristics
Two package types (TO220CP-3, TO252-3) available for greater compatibility

規格
Attribute Value
Minimum Input Voltage 11.5 V
Maximum Input Voltage 26 V
Output Voltage 9 V
Output Current 1 A
Mounting Type Through Hole
Package Type TO-220CP
Pin Count 3
Length 10mm
Dimensions 10 x 4.5 x 15.2mm
Height 15.2mm
Maximum Operating Temperature +85 °C
Supply Voltage 11.5 → 26V
Width 4.5mm
Minimum Operating Temperature -40 °C
當前暫無庫存,可於2020/4/17發貨,3 工作日送達。
單價 個 (在毎卷:500)
HK$ 7.306
(不含稅)
單位
Per unit
Per Reel*
500 +
HK$7.306
HK$3,653.00
* 參考價格