Standard Voltage Regulators

  • RS庫存編號 184-8034
  • 製造零件編號 BA17810FP-E2
  • 製造商 ROHM
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

ROHM's broad lineup of 78 series regulators is available in 11 output voltages (5V, 6V, 7V, 8V, 9V, 10V, 12V, 15V, 18V, 20V, and 24V), 2 current types, and different package configurations, making them ideal for a wide variety of applications. Pin-compatible models are also available for greater compatibility. In addition, multiple protection circuits are integrated (i.e. overcurrent, overvoltage), ensuring a high degree of reliability under any environment.

Built-in overcurrent and thermal Cut off circuits
Excellent ripple rejection characteristics
Two package types (TO220CP-3, TO252-3) available for greater compatibility

規格
Attribute Value
Minimum Input Voltage 12.5 V
Maximum Input Voltage 25 V
Output Voltage 10 V
Output Current 1 A
Mounting Type Surface Mount
Package Type TO-252
Pin Count 3 + Tab
Dimensions 6.5 x 5.5 x 2.3mm
Width 5.5mm
Minimum Operating Temperature -40 °C
Supply Voltage 12.5 → 25V
Length 6.5mm
Maximum Operating Temperature +85 °C
Height 2.3mm
暫時缺貨-將在補貨後發貨。
單價 個 (在毎卷:2000)
HK$ 3.053
(不含稅)
單位
Per unit
Per Reel*
2000 +
HK$3.053
HK$6,106.00
* 參考價格