New Japan Radio NJU7600M PWM Switching Regulator, 50 mA, 8-Pin, DMP

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): JP
產品詳細資訊

PWM Controllers, New Japan Radio

PWM (Pulse Width Modulation) Controllers, New Japan Radio

規格
Attribute Value
Number of PWM Outputs 1
Output Current 50 mA
Mounting Type Surface Mount
Package Type DMP
Pin Count 8
Maximum Operating Temperature +85 °C
Length 5mm
Minimum Operating Temperature -40 °C
Height 1.6mm
Width 5mm
Dimensions 5 x 5 x 1.6mm
暫時缺貨-將在補貨後發貨。
單價 /個 (每包:5個)
HK$ 9.13
(不含稅)
單位
Per unit
Per Pack*
5 - 45
HK$9.13
HK$45.65
50 - 120
HK$7.312
HK$36.56
125 - 495
HK$7.17
HK$35.85
500 - 1245
HK$6.828
HK$34.14
1250 +
HK$6.504
HK$32.52
* 參考價格
包裝方式: