Amphenol 50Ω Right Angle Cable Mount, Plug, RG402/U

  • RS庫存編號 816-9321
  • 製造零件編號 930-103P-51A
  • 製造商 Amphenol
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): CN
產品詳細資訊

Amphenol QMA RF Coaxial Plug Cable Mount Connectors

A range of 50 OHM QMA RF coaxial connectors available as straight or right angle coaxial plugs for use with a variety of coaxial cable types. These 50 OHM QMA RF coaxial cable mount plug connectors have a brass body with a white bronze plating apart from stock numbers 816-9321 and 816-9324 which have gold plating.

Amphenol QMA RF Coaxial Connectors

QMA RF coaxial connectors are a Quick disconnect version of SMA connector with a low loss RF performance up to 6GHz and a high power handling capacity (150W @2.5 GHz typically). Instead of a threaded coupling these QMA RF coaxial connectors have a snap-on coupling interface which enables fast system installation and, as no wrench clearance is necessary, denser packaging. Once mated these QMA RF coaxial connectors can be rotated 360 degrees allowing installation flexibility. Typical applications for these QMA RF coaxial connectors include base station equipment and amplifiers

規格
Attribute Value
Gender Male
Mounting Type Cable Mount
Impedance 50Ω
Termination Method Solder
Body Orientation Right Angle
Cable Type RG402/U
Size Standard
Operating Frequency 0 → 18GHz
Contact Plating Gold
此產品已停售