Desktop Case, 133 x 483 x 375mm

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): DE
產品詳細資訊

19 in Type 1 Desktop/Rack Case

Professional range of Hoffmann 19ˮ Type 1 desktop cases designed to house circuit boards and other electronic equipment. The cases have removable top and bottom covers. All the cases are constructed from one piece aluminium diecast. The framework has a RAL 7030 stone grey textured finish. The top and bottoms are RAL 7035 light grey textured finish.

Removable top and bottom covers
One piece aluminium diecast
Framework is RAL 7030 stone grey textured finish
Top and bottom are RAL 7035 light grey textured finish

Hoffman Cases

規格
Attribute Value
External Dimensions 133 x 483 x 375mm
External Height 133 mm
External Width 483 mm
External Depth 375mm
Colour Grey
Standards Met DIN 41494, EIA 310-D, IEC 297-1, IEC 60529
Enclosure Rating IP20, NEMA 1
此為已停產產品