STMicroelectronics 14 mm x 14 mm Double Layer Antenna Reference Board for the ST25DV04K Dual Interface EEPROM ST25DV04K
- RS庫存編號:
- 183-0087
- 製造零件編號:
- ANT7-T-ST25DV04K
- 製造商:
- STMicroelectronics
此產品已停售
- RS庫存編號:
- 183-0087
- 製造零件編號:
- ANT7-T-ST25DV04K
- 製造商:
- STMicroelectronics
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The ANT7-T-ST25DV04K antenna reference board is a ready-to-use PCB that features an ST25DV04K dual interface EEPROM connected to a 14 mm x 14 mm, 13.56 MHz etched RF double layer antenna on one side, and to an I2C bus on the other side. This demonstration board allows system designers to evaluate the ST25DV04K performance and capabilities, and to get started with their design.To demonstrate the energy harvesting function the ANT7-T-ST25DV04K can be used in conjunction with the ST DEMO-CR95HF-A board.
Ready to use printed circuit board including:
ST25DV04K dual interface EEPROM
14 mm x 14 mm, 13.56 MHz dual layer etched antenna
I2C test points
RF event configurable general purpose output (GPO)
Analog energy harvesting (EH) output
ST25DV04K dual interface EEPROM
14 mm x 14 mm, 13.56 MHz dual layer etched antenna
I2C test points
RF event configurable general purpose output (GPO)
Analog energy harvesting (EH) output
規格
Attribute | Value |
---|---|
RF Technology | GPO |
Classification | Antenna Board |
Technology | I2C |
Kit Classification | Development Kit |
For Use With | ST DEMO-CR95HF-A Board |
Featured Device | ST25DV04K |
Frequency | 13.56MHz |
Kit Name | 14 mm x 14 mm Double Layer Antenna Reference Board for the ST25DV04K Dual Interface EEPROM |