Nordic Semiconductor nRFgo 2.4GHz RF Transceiver Development Kit for nRF24LE1

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): PH
產品詳細資訊

nRFgo nRF24LE1 Development Kits

The nRFgo Development Kit for nRF24LE1 from Nordic Semiconductor will allow evaluation and development of the nRF24LE1 2.4GHz RF System-On-Chip (SoC). There are three development kits available the nRF24LE1-F16Q24-DK (QFN24), the nRF24LE1-F16Q32-DK (QFN32) and the nRF24LE1-F16Q48-DK (QFN48). They can be used in combination with the nRFgo Starter Kit (nRF6700) letting you test, debug and prototype the nRF24LE1 System on Chip. All of the kits incorporate three nRFgo compatible radio modules, CD with Software Development Kit (SDK) along with the documentation.

2 x nRF24LE1 radio modules with PCB antenna
1 x nRF24LE1 radio module with SMA connector for use with external antenna or closed loop set-up
5 x nRF24LE1 samples
On-board 32kHz crystal
Complete Software Development Kit (SDK) / Documentation
Tight integration with Keil μVision
Broad library of Hardware Abstraction Layers (HAL)
RF protocol stack

RS Product Codes
885-5801 QFN24 package kit
885-5805 QFN32 package kit
885-5814 QFN48 package kit

RS Product Codes for Devices
885-5757 7 x GPIO QFN24
885-5750 15 x GPIO QFN32
885-5754 31 x GPIO QFN48

規格
Attribute Value
RF Technology RF Transceiver
Kit Classification Development Kit
Featured Device NRF24LE1
Frequency 2.4GHz
Kit Name NRFgo
此為已停產產品