Nordic Semiconductor 433MHz RF Transceiver Evaluation Kit for nRF9E5

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): NO
產品詳細資訊

nRF9E5 Evaluation Kits

The nRF9E5 Evaluation Kit from Nordic Semiconductor will allow evaluation, prototyping and development of the nRF9E5 1 GHz RF Transceiver System on Chip (SoC). There are two development kits available the NRF9E5-EVKIT-433 (885-5842) which is for the 433MHz frequency band and the NRF9E5-EVKIT-868/915 (885-5845) which is for 868MHz/915MHz operation. Nordic’s standalone kits come supplied with two evaluation boards, two emulator boards as well as CD with Software Development Kit (SDK) along with the documentation.

PC software (Windows XP)
2 x evaluation boards with the nRF9E5
2 x EEPROM programmer and emulator boards
2 x male USB A/B cables
2 x 1/4 wave antennas
CD with software/documentation

規格
Attribute Value
RF Technology RF Transceiver
Kit Classification Evaluation Kit
Featured Device NRF9E5
Frequency 433MHz
此為已停產產品