- RS庫存編號:
- 920-9540
- 製造零件編號:
- 3990150502
- 製造商:
- Telit
此產品已停售
- RS庫存編號:
- 920-9540
- 製造零件編號:
- 3990150502
- 製造商:
- Telit
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
Telit Evaluation Kit
The Telit mobile communication evaluation kit provides a robust, future-proof and flexible environment to streamline all application development based on GSM, GPRS, UMTS, HSPA, CDMA and LTE module families, significantly reducing time to market. This kit includes a motherboard and an adaptor where the target module is connected. This concept allows the EVK2 to be used across various form factors and product generations. The motherboard includes the basic interfaces such as power input, SIM card holder, audio monitor outputs, RS-232 and USB, as well as a reset button and power switch. The circuit implemented in the EVK2 motherboard is based on the recommended reference design for the module's peripheral components and I/O connections. Adapter board is available for all the different module families. Adaptor board for the modules with board-to-board connectors may be used for development with several different target modules sharing the same form factor.
Features and Benefits
Rechargeable battery pack and charger
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
規格
Attribute | Value |
---|---|
RF Technology | Mobile Communication (Cellular) |
Kit Classification | Evaluation Kit |
Kit Name | EVK2 |