- RS庫存編號:
- 785-8073
- 製造零件編號:
- MY04TFNSY-RA000-D
- 製造商:
- Delkin Devices
此產品已停售
- RS庫存編號:
- 785-8073
- 製造零件編號:
- MY04TFNSY-RA000-D
- 製造商:
- Delkin Devices
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Industrial Embedded USB module, Delkin Devices
The Delkin Devices embedded USB module provides a rugged, reliable, cost effective design alternative to a hard disk drive (HDD), especially for applications with limited space. With no moving parts, embedded USBs provide faster start-up, lower latency, consistent read performance, and higher reliability by eliminating the risk of mechanical failures. Embedded USB modules are much smaller than most HDDs, cost less to implement, and use the USB interface to simplify integration.
High-speed USB 2.0 (backwards compatible with all USB 1.1 ports)
Static and dynamic wear-leveling
Error Correction: Up to 15bit BCH ECC per 528 Bytes
SLC Industrial modules
Static and dynamic wear-leveling
Error Correction: Up to 15bit BCH ECC per 528 Bytes
SLC Industrial modules
Solid State Drives
規格
Attribute | Value |
---|---|
Desktop/Laptop | Desktop, Laptop |
Capacity | 4 GB |
Module Type | MLC, SLC |
Pins | 10 |
Voltage | 5V |