- RS庫存編號:
- 174-3266
- 製造零件編號:
- 110060482
- 製造商:
- Seeed Studio
此產品已停售
- RS庫存編號:
- 174-3266
- 製造零件編號:
- 110060482
- 製造商:
- Seeed Studio
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Seeed Studio Grove IoT Starter Kit
The Seeed Studio Grove IoT starter kit is an ideal tool for beginners wanting to start developing IoT projects. The user doesnt need to have in-depth knowledge of hardware connections and advance programming. It works equally efficiently on Microsoft Windows 10, IoT Core and Microsoft Azure. The GrovePi+ cape included in the kit is fully compatible with your Raspberry Pi 3 and Raspberry Pi 2 that running on Windows 10 IoT Core. With the easy-to-use Grove system, the 15 Grove modules can be connected to the Raspberry Pi simply through the Grove interfaces on the GrovePi+. In addition to the high-performance sensors and actuators, the kit contains a 5in HDMI display and an RGB LCD with a backlight. The Grove starter kit for IoT based on Raspberry Pi is a powerful platform to begin your exploration on the internet of things.
Features and Benefits
Easy-to-use GrovePi+ that is compatible with Raspberry Pi B/B+/A+/2/3
Plug-n-play Grove modules for rapid prototyping
Plug-n-play Grove modules for rapid prototyping
Applications
Embedded development
Educational institutions
Robotics
Internet of things
Human machine interface
Electronics laboratories
Automation
Educational institutions
Robotics
Internet of things
Human machine interface
Electronics laboratories
Automation
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
規格
Attribute | Value |
---|---|
Product Name | GrovePi+ IoT Starter Kit with 10 Grove Sensors & 5in Touchscreen for Raspberry Pi |
Accessory Category | Interface / Bridge |
Form Factor | HAT |