- RS庫存編號:
- 209-1353
- 製造零件編號:
- A9Y81625
- 製造商:
- Schneider Electric
此產品已停售
- RS庫存編號:
- 209-1353
- 製造零件編號:
- A9Y81625
- 製造商:
- Schneider Electric
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
The Schneider Electric RCD have a Type A tripping characteristic and an instantaneous break time. It has 1P+N pole version and can be DIN Rail mounted. It has 300mA of trip sensitivity and 25 A of rating current.
Ambient air temperature for operation -25 to 60 °C
Degree of protection IP20
Degree of protection IP20
規格
Attribute | Value |
---|---|
Circuit Breaker Type | RCD |
Current Rating | 25A |
Number of Poles | 1P+N |
Range | Acti9 |
Trip Sensitivity | 300mA |
Series | Vigi iC40 |
Rated DC Voltage | 125V |
Mounting Style | DIN Rail Mount |
Break Time | Instantaneous |
Rated AC Voltage | 400V |