- RS庫存編號:
- 668-3519
- 製造零件編號:
- PFIM-40/4/003-DW
- 製造商:
- Eaton
- RS庫存編號:
- 668-3519
- 製造零件編號:
- PFIM-40/4/003-DW
- 製造商:
- Eaton
法例與合規
不適用
- COO (Country of Origin):
- CZ
產品詳細資訊
PFIM series, 4-pole
Residual circuit breaker for use in Austria only
Conditionally surge proof 250 A, type AC
For fault and backup protection
Free selection of rail arrangement top and bottom
Real contact position display
Double terminal with lift / jaw top and bottom
Contour and bus bar compatible with other P-Series devices
Free terminal space despite bus bar mounting
Contact protection in accordance with BGV A3, ÖVE-EN6
Z-HK auxiliary switch (stock no. 486-889) can be retrofitted
Conditionally surge proof 250 A, type AC
For fault and backup protection
Free selection of rail arrangement top and bottom
Real contact position display
Double terminal with lift / jaw top and bottom
Contour and bus bar compatible with other P-Series devices
Free terminal space despite bus bar mounting
Contact protection in accordance with BGV A3, ÖVE-EN6
Z-HK auxiliary switch (stock no. 486-889) can be retrofitted
Standards
IEC / EN 61008, ÖVE-EN6
Standards
IEC / EN 61008, ÖVE-EN6
Moeller — RCCB
規格
Attribute | Value |
---|---|
Current Rating | 40A |
Number of Poles | 4 |
Range | XBoard |
Trip Sensitivity | 30mA |
Series | PFIM |
Rated AC Voltage | 400V |