- RS庫存編號:
- 825-6103
- 製造零件編號:
- P1RC4P63AC300
- 製造商:
- Lovato
- RS庫存編號:
- 825-6103
- 製造零件編號:
- P1RC4P63AC300
- 製造商:
- Lovato
產品概覽和技術數據資料表
法例與合規
豁免
- COO (Country of Origin):
- IT
產品詳細資訊
P1RC RCCBs
Range of RCCBs with DIN rail mounting and positive indication flag window
Ratings 25A, 40A, 63A
Operating Idn: 30mA, 300mA
A and AC type
2P and 4P versions
Rated insulation voltage: 400V
Rated impulse withstand voltage: 4kV
Rated operating voltage: 230V (2P); 230/400V (4P)
Operating Idn: 30mA, 300mA
A and AC type
2P and 4P versions
Rated insulation voltage: 400V
Rated impulse withstand voltage: 4kV
Rated operating voltage: 230V (2P); 230/400V (4P)
Lovato RCCBs - RCDs
規格
Attribute | Value |
---|---|
Circuit Breaker Type | RCCB |
Current Rating | 63A |
Number of Poles | 3P+N |
Trip Sensitivity | 300mA |
Tripping Characteristics | Type AC |
Series | P1RC |
Rated AC Voltage | 230 V, 400V |
Terminal Contact Type | Screw |
Mounting Style | DIN Rail Mount |