Maxim DS1302N+, Real Time Clock (RTC), 31B RAM Serial-3 Wire, 8-Pin PDIP

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): US
產品詳細資訊

Real Time Clock with NV Memory, Integrated

A range of real-time clock products from Maxim incorporating non-volatile RAM memory for data retention. The clock/calendar functions provide seconds, minutes, hours, day, date, month, and year information. The clocks generally operate in either the 12 or 24-hour format with an AM/PM indicator. Additional features may include watchdog timers, alarms and trickle-charging facilities for external back-up batteries; some devices are available which include an integrated crystal for the clock oscillator.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

規格
Attribute Value
Functions Trickle Charger
Date Format DM:M:DW:Y
Time Format SS:MM:HH
User RAM 31B
Bus Type Serial-3 Wire
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Dimensions 9.91 x 7.87 x 4.45mm
Length 9.91mm
Width 7.87mm
Height 4.45mm
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Supply Voltage 2 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
50 現貨庫存,可於3工作日發貨。
單價 毎管:50 個
HK$ 29.18
(不含稅)
單位
Per unit
Per Tube*
50 +
HK$29.18
HK$1,459.00
* 參考價格