- RS庫存編號:
- 171-1645
- 製造零件編號:
- RV-8564-C3-TA-020
- 製造商:
- Micro Crystal
此產品已停售
- RS庫存編號:
- 171-1645
- 製造零件編號:
- RV-8564-C3-TA-020
- 製造商:
- Micro Crystal
法例與合規
- COO (Country of Origin):
- CH
產品詳細資訊
Real Time Clock Peripherals, Micro Crystal
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Functions | Alarm, Interrupt, Timer |
Bus Type | Serial-I2C |
Mounting Type | Surface Mount |
Package Type | SON |
Pin Count | 10 |
Length | 3.7mm |
Width | 3.7mm |
Height | 2.5mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.2 V |