Maxim DS1305N+, Real Time Clock (RTC), 96B RAM Serial-SPI, 16-Pin PDIP

產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

Real Time Clock with NV Memory, Integrated

A range of real-time clock products from Maxim incorporating non-volatile RAM memory for data retention. The clock/calendar functions provide seconds, minutes, hours, day, date, month, and year information. The clocks generally operate in either the 12 or 24-hour format with an AM/PM indicator. Additional features may include watchdog timers, alarms and trickle-charging facilities for external back-up batteries; some devices are available which include an integrated crystal for the clock oscillator.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

規格
Attribute Value
Functions Alarm, Trickle Charger
Date Format YY:MM:DD
Time Format HH:MM:SS
User RAM 96B
Bus Type Serial-SPI
Mounting Type Through Hole
Package Type PDIP
Pin Count 16
Dimensions 19.43 x 7.87 x 4.45mm
Length 19.43mm
Width 7.87mm
Height 4.45mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 2 V
Minimum Operating Temperature -40 °C
94 現貨庫存,可於3工作日發貨。
單價 個
HK$ 55.26
(不含稅)
單位
Per unit
1 - 24
HK$55.26
25 - 49
HK$53.13
50 - 99
HK$51.23
100 - 249
HK$49.53
250 +
HK$47.99
包裝方式: