- RS庫存編號:
- 621-0742
- 製造零件編號:
- 3 + 3 VTD 70 800361
- 製造商:
- Saft
- RS庫存編號:
- 621-0742
- 製造零件編號:
- 3 + 3 VTD 70 800361
- 製造商:
- Saft
法例與合規
不適用
產品詳細資訊
Saft Rechargeable Battery
The Saft 4000mAh D size Ni-Cd rechargeable battery has a nominal voltage of 7.2V. The 6 cell battery is specially designed to accept a permanent overcharge in a high-temperature environment for emergency lighting.
Supplied with:
Fitted AMP connectors, removable single end caps and loose double end caps, for easy installation
Note:
All batteries are supplied with only a residual charge and should be charged at the continuous charge rate before use.
Supplied with:
Fitted AMP connectors, removable single end caps and loose double end caps, for easy installation
Note:
All batteries are supplied with only a residual charge and should be charged at the continuous charge rate before use.
Features and Benefits
High energy retention
4 years life duration at 55°C
Longer lifetime at high temperatures
Operating temperature ranging between -20°C and 70°C
4 years life duration at 55°C
Longer lifetime at high temperatures
Operating temperature ranging between -20°C and 70°C
Applications
Memory back-up systems
Professional lighting
Security devices
Professional lighting
Security devices
Certifications
EN 60598-2-22
EN60598.1
IEC 61-951-1
IEC 61-951-2
UL 924 approved
EN60598.1
IEC 61-951-1
IEC 61-951-2
UL 924 approved
規格
Attribute | Value |
---|---|
Chemistry | NiCd |
Nominal Voltage | 7.2V |
Number of Cells | 6 |
Capacity | 4Ah |
Terminal Type | Wire Lead |
Size | D |
Operating Temperature Range | -20 → +70°C |
Number of Batteries Supplied | 1 |