Infineon 400V 1A, Diode, 3-Pin SOT-89 BAW78DH6327XTSA1

  • RS庫存編號 145-8765
  • 製造零件編號 BAW78DH6327XTSA1
  • 製造商 Infineon
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): MY
產品詳細資訊

Small Signal Switching Diodes, Infineon

High speed small signal switching diodes from Infineon with current ratings of up to 1A and reverse voltage ratings of up to 400V. Many of these devices are available in dual, triple and quad configurations.

Diodes and Rectifiers, Infineon

規格
Attribute Value
Mounting Type Surface Mount
Package Type SOT-89
Maximum Continuous Forward Current 1A
Peak Reverse Repetitive Voltage 400V
Diode Configuration Single
Rectifier Type Switching
Pin Count 3
Maximum Forward Voltage Drop 2V
Number of Elements per Chip 1
Diode Technology Silicon Junction
Peak Reverse Recovery Time 1µs
當前暫無庫存,可於2020/9/30發貨,3 工作日送達。
單價 個 (在毎卷:1000)
HK$ 2.359
(不含稅)
單位
Per unit
Per Reel*
1000 +
HK$2.359
HK$2,359.00
* 參考價格