- RS庫存編號:
- 743-5958
- 製造零件編號:
- MUR120S R5
- 製造商:
- Taiwan Semiconductor
此產品已停售
- RS庫存編號:
- 743-5958
- 製造零件編號:
- MUR120S R5
- 製造商:
- Taiwan Semiconductor
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Rectifier Diodes, 1A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
規格
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | DO-214AA (SMB) |
Maximum Continuous Forward Current | 1A |
Peak Reverse Repetitive Voltage | 200V |
Diode Configuration | Single |
Diode Type | Silicon Junction |
Pin Count | 2 |
Maximum Forward Voltage Drop | 875mV |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Reverse Recovery Time | 35ns |
Peak Non-Repetitive Forward Surge Current | 40A |