- RS庫存編號:
- 231-3257
- 製造零件編號:
- 84130105
- 製造商:
- Crouzet
此產品已停售
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 231-3257
- 製造零件編號:
- 84130105
- 製造商:
- Crouzet
法例與合規
- COO (Country of Origin):
- MX
產品詳細資訊
Crouzet I/O Module
The Crouzet DIN rail mount I/O module is designed for long, reliable service in demanding industrial environments. These modules provide optical isolation between logic level control systems and external loads. It operates on a supply voltage ranging between 4VDC and 32VDC and outputs the voltage ranging between 12VAC and 240VAC.
Features and Benefits
4kV optical isolation with LED indicator
Barrier strips accept 14AWG to 28AWG wire
Operating temperature ranges between 30°C and 80°C
Line frequency ranges between 47Hz and 63Hz
Zero cross switching
Zero Voltage or Random Turn-On for AC Modules
Barrier strips accept 14AWG to 28AWG wire
Operating temperature ranges between 30°C and 80°C
Line frequency ranges between 47Hz and 63Hz
Zero cross switching
Zero Voltage or Random Turn-On for AC Modules
Applications
Motors
Resistive heating elements
Solenoids
Valves
Resistive heating elements
Solenoids
Valves
Certifications
CE certified
CSA certified
UL approved
CSA certified
UL approved