RF Solutions PRO-SABRE-8S8 Remote Control System,868MHz

  • RS庫存編號 125-8179
  • 製造零件編號 PRO-SABRE-8S8
  • 製造商 RF Solutions
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): GB
產品詳細資訊

PRO-SABRE-8S8 Remote Control System

PROTRAP-8S8 is an Industrial Remote Control System ready to use with a secure transmission. The system can achieve a range of up to 4 km using the hand held SABRE transmitter.

Features

PSU 12Vdc
FREQUENCY 868MHz
RANGE 4km
IP RATING IP65
CHANNELS 8

規格
Attribute Value
Frequency 868MHz
Number of Channels 8
此為已停產產品