- RS庫存編號:
- 727-5863
- 製造零件編號:
- OHB125J12T 1SCA022652R2220
- 製造商:
- ABB
- RS庫存編號:
- 727-5863
- 製造零件編號:
- OHB125J12T 1SCA022652R2220
- 製造商:
- ABB
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Handles
Optional handles available for the Mini OS and Standard OS series of fused switch disconnectors.
Takes up to 3 padlocks
Locking in off position or 3 position options available
Locking in off position or 3 position options available
ABB OS Range
A fused switch disconnector provides a cost effective means of short circuit protection, together with circuit isolation. The choice of fuse rating determines the level of protection, the maximum value is determined by the fused switch disconnector. These items have been tested in accordance with EN 60947-3.
規格
Attribute | Value |
---|---|
For Use With | OT Series |
Handle Colour | Black |
Number of Locks | 3 |
IP Rating | IP65 |