ABB Single Block Unit

  • RS庫存編號 821-9671
  • 製造零件編號 OVR15150
  • 製造商 ABB
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): FR
產品詳細資訊

Single & 3-phase Mains OVR Series

Single-pole Modules for IT and TN-C wiring networks
Multi-pole Modules for TT and TN-S wiring networks
Mechanical status indicator
Optional safety reserve indication

Stock No. Protection Level (Up) Reserve System
457-5564 2kV Yes
457-5621 1.5kV Yes

Note

IP55 enclosed units with clear lids include the following surge arresters & suppressors

Surge Protection Devices, SPDs (DIN-rail)

Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage surges are usually caused by lightning and can reach up to 6000V, with current surges of over 3000A. The maximum size of the voltage and current surges depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.

規格
Attribute Value
Accessory Type Single Block Unit
IP Rating IP20
此為已停產產品