Bosch Rexroth Replacement Hydraulic Filter Element R928017408, 10μm

  • RS庫存編號 869-6781
  • 製造零件編號 R928017408
  • 製造商 Bosch Rexroth
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): DE
產品詳細資訊

Bosch Replacement Filter Elements - Hydac

A range of replacement hydraulic filter elements from Bosch Rexroth to fit Hydac pressure and return filter housings.These non woven glass fibre elements have a collapse pressure rating of 10 to 210 bar and are available with an absolute filter rating of 10 or 20 microns.

Bosch Rexroth Filtration

規格
Attribute Value
Manufacturer Series Type 9
Filtration Size 10µm
Maximum Operating Pressure 30 bar
當前暫無庫存,可於2021/1/19發貨,3 工作日送達。
單價 個
HK$ 1,896.41
(不含稅)
單位
Per unit
1 +
HK$1,896.41