Festo Replacement Solenoid Coil, Compatible With MSFG, MSFW, VACS

  • RS庫存編號 203-8894
  • 製造零件編號 MSW-42AC
  • 製造商 Festo
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): DE
產品詳細資訊

The Festo's flow control plate used for valve terminals VTSA and VTSA-F, standard port pattern to 15407-2 for mounting between manifold sub-base and valve and has restricting exhaust air port 3 and 5 on the valve. Its width size is 18mm with operating pre

Ambient temperature -5 to 50 °C
Protection class IP65

規格
Attribute Value
Manufacturer Series MSW
Compatible With MSFG, MSFW, VACS
當前暫無庫存,可於2020/11/26發貨,4 工作日送達。
單價 個
HK$ 405.77
(不含稅)
單位
Per unit
1 +
HK$405.77