Bourns 0.15A Hold current, Radial Leaded PCB Mount Resettable Fuse, 60V

  • RS庫存編號 167-4647
  • 製造零件編號 MF-R015/600-0
  • 製造商 Bourns
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): KR
產品詳細資訊

MF-R/600 Series

Applications include customer premise equipment (CPE): modems; cable modems; fax machines; POS equipment; security equipment; set top boxes.

Radial Leaded Devices
Maximum 600 VAC interrupt fault rating
Ability to withstand lightning surges

Approvals

UL, CSA

Approvals

UL, CSA

PCB Wire Ended

All are UL, CSA, TUV approved
Protection of electrical and electronic circuits against excessive currents
Rapid switch from low resistance state to very high resistance with electrical overload or short circuit
Quick and automatic reset and return to low resistance state when fault condition corrected and power removed

Features:

Automatically resets itself thousands of times
Maintenance free
Small size and no fuseholder required

Main applications:

Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications

規格
Attribute Value
Lead Orientation Radial
Time to Trip 5s
Hold Current 0.15 A
Voltage Rating 60 V
Maximum Current 3 A
Minimum Resistance
Maximum Resistance 22Ω
Power Dissipation 1W
Body Height 12.6mm
Body Length 13.5mm
Body Width 6mm
Wire Pitch 5mm
Wire Length 4.7mm
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Wire Diameter 0.65mm
此產品已停售