- RS庫存編號:
- 691-7538
- 製造零件編號:
- MF-RHT200-0
- 製造商:
- Bourns
此產品已停售
- RS庫存編號:
- 691-7538
- 製造零件編號:
- MF-RHT200-0
- 製造商:
- Bourns
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
MF-RHT Series
Resettable fault protection of general electronic equipment
Compliant with AEC-Q200 Rev-C- Stress Test Qualification for Passive Components in Automotive Applications
Operating temperature range up to 125 °C
Low thermal derating factor
Higher hold currents at elevated temperature
Operating temperature range up to 125 °C
Low thermal derating factor
Higher hold currents at elevated temperature
PCB Wire Ended
All are UL, CSA, TUV approved
Protection of electrical and electronic circuits against excessive currents
Rapid switch from low resistance state to very high resistance with electrical overload or short circuit
Quick and automatic reset and return to low resistance state when fault condition corrected and power removed
Protection of electrical and electronic circuits against excessive currents
Rapid switch from low resistance state to very high resistance with electrical overload or short circuit
Quick and automatic reset and return to low resistance state when fault condition corrected and power removed
Features:
Automatically resets itself thousands of times
Maintenance free
Small size and no fuseholder required
Maintenance free
Small size and no fuseholder required
Main applications:
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
規格
Attribute | Value |
---|---|
Trip Current | 3.8A |
Voltage Rating | 16V |
Time to Trip | 3s |
Hold Current | 2A |
Maximum Current | 100 A |
Minimum Resistance | 0.045Ω |
Maximum Resistance | 110mΩ |
Power Dissipation | 1.4W |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Lead Orientation | Radial |