- RS庫存編號:
- 211-9591
- 製造零件編號:
- 5SM3745-8
- 製造商:
- Siemens
此產品已停售
- RS庫存編號:
- 211-9591
- 製造零件編號:
- 5SM3745-8
- 製造商:
- Siemens
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Siemens Residual current operated circuit breaker has 4-pole and type operating current is 125 A and tripping residual current 500 mA. Supply voltage is 400 V. The RCD is the residual current device for touch protection. Type A trip with both sinusoidal alternating currents (type AC) and pulsating DC residual currents. They are used mainly with single-phase consumers with electrical components in the supply unit. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Protection class IP IP20 if the distribution board is installed, with connected conductors
Silicon- free
Silicon- free
規格
Attribute | Value |
---|---|
Circuit Breaker Type | RCCB |
Current Rating | 125A |
Number of Poles | 4 |
Range | SENTRON |
Trip Sensitivity | 500mA |
Tripping Characteristics | Type A |
Voltage Rating | 400V ac |
Series | 5SM3 |
Mounting Style | DIN Rail Mount |