- RS庫存編號:
- 474-4041
- 製造零件編號:
- RAC164D474JC
- 製造商:
- Kamaya
此產品已停售
- RS庫存編號:
- 474-4041
- 製造零件編號:
- RAC164D474JC
- 製造商:
- Kamaya
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
規格
Attribute | Value |
---|---|
Resistance | 470kΩ |
Number of Resistors | 4 |
Package/Case | 1206 (3216M) |
Power Rating | 0.25W |
Termination Style | Convex |
Tolerance | ±5% |
Case Style | Moulded |
Power Rating per Resistor | 0.063W |
Circuit Designator | ISOL |
Length | 3.2mm |
Depth | 1.6mm |
Height | 0.5mm |
Dimensions | 3.2 x 0.6mm |
Number of Terminals | 8 |
Series | RAC |
Temperature Coefficient | ±200ppm/°C |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |