AD2S82AHPZ, Resolver to Digital Converter 16 bit- Parallel 16.25 rps, 44-Pin PLCC

產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

Synchro/Resolver to Digital Converters, Analog Devices

A resolver-to-digital or synchro-to-digital converter is a transducer that converts the angular position and/or velocity of a rotating shaft to a digital output signal. They deliver signals proportional to the sine and/or cosine of the shaft angle and/or velocity.

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

規格
Attribute Value
Resolution 16 bit
Accuracy ±22arcmin
Input Signal Type Single Ended
Digital Interface Type Parallel
Typical Tracking Rate 16.25 rps
Typical Reference Frequency 20kHz
Velocity Output Yes
Mounting Type Surface Mount
Package Type PLCC
Pin Count 44
Power Supply Type Dual
Typical Dual Supply Voltage ±12V
Dimensions 16.66 x 16.66 x 3.68mm
Height 3.68mm
Maximum Operating Temperature +85 °C
Length 16.66mm
Width 16.66mm
Minimum Operating Temperature -40 °C
2 現貨庫存,可於3工作日發貨。
單價 個
HK$ 1,759.82
(不含稅)
單位
Per unit
1 - 4
HK$1,759.82
5 - 14
HK$1,692.17
15 - 24
HK$1,631.73
25 +
HK$1,577.37
包裝方式: