- RS庫存編號:
- 817-9306
- 製造零件編號:
- RTUJUPITER
- 製造商:
- 3M
此產品已停售
- RS庫存編號:
- 817-9306
- 製造零件編號:
- RTUJUPITER
- 製造商:
- 3M
法例與合規
不適用
- COO (Country of Origin):
- GB
產品詳細資訊
3M™ Jupiter™ Powered Air Turbo Kit
This Jupiter™ Powered Air Turbo Starter Kit is part of the 3M™ Versaflo™ Respiratory Protection range, designed to protect workers across a wide range of industries for the applications they need to perform within them. Its vitally important when in an environment that has harmful gases to uphold your safety and health. 3M are one of the best to ensure you uphold your safety and health through the Jupiter respirator.
Design
The Powered Air Turbo System supplies air to the worker so that they can work comfortably and safely for long periods of times with no increase in breathing resistance. In addition, the unit allows the worker to move around freely with no trailing tubes.
It features a clean, ergonomic, modern design with high comfort decontamination belt and a dual audio/visual warning alarm when air and/or battery is low.
Protection
The Jupiter™ Powered Air Respirator provides protection against gases, vapours and particulates – or a combination of contaminants – depending on the filter type used. This versatile system connects to a wide range of visors, hoods, welding shields and helmets ensuring suitability for most industrial uses.
Features and Benefits
The Jupiter Powered Air Turbo Unit is comfortable, easy-to-use and provides protection against particulates, gases or vapours, or against a combination of these contaminants depending on the type of filters used
Electronic audible and visual alarm in case of low battery and/or low air flow
High comfort decontamination belt & clip
Compatible with all 3M™ Versaflo™ Head Covers
Head Cover not included, needs to be chosen separately
Length-adjusting Breathing Tube
8 hour rechargeable battery (NiMH) and a battery charger.
Approved to EN12941 class TH2 or TH3 depending on head cover
3M™ Jupiter™ Powered Air Turbo Kit contains
Jupiter™ Powered Turbo Unit, including decontamination belt, calibration tube and airflow indicator
Pair of Organic Vapour and Particulate (A2P) Filters
Pre-filters
Lightweight breathing tube
8 Hour Rechargeable Battery (NiMH)
Battery charger
Typical Applications
Construction
Mining
Industrial Maintenance
Manufacturing
Mining
Industrial Maintenance
Manufacturing
Filter Grades
Filtered respirator facemasks are essential PPE for environments where particle ingress can be potentially hazardous to your health, such as gas, vapours or dust. They are often more suitable for heavy-duty tasks than disposable facemasks. Replaceable respirator particulate filters are graded in different ways to indicate their suitability for different applications, such as;
A- Organic vapours with a boiling point more than 65°C
B- Inorganic vapours
E- Acid gases
K- Ammonia and ammonia derivatives
AX- Organic vapours with a boiling point less than 65°C
A- Organic vapours with a boiling point more than 65°C
B- Inorganic vapours
E- Acid gases
K- Ammonia and ammonia derivatives
AX- Organic vapours with a boiling point less than 65°C
Half-mask or full-mask respirators?
Depending on the health and safety requirements of your workplace or the demands of your application, you may need to choose between a half mask or full mask respiratory. Half mask respirators cover only the nose and mouth, while full masks cover the entire face. While both masks may have the same grade of filter, a full face mask has the benefit of sealing around the whole face, creating a more secure seal. Full face masks also have the advantage of protecting the eyes from vapours or splashing. As such, the full face mask option is often a better choice for potentially more hazardous conditions.
However, a half-mask might be a more cost-effective option if extra protection isn't needed, or might be more suitable for use in combination with specialized headgear.
Correct use of respirators
When it comes to respiratory protection, the correct fitting and testing of your respirator is just as important as selecting the correct respiratory protective equipment for your working conditions. Be sure to follow all pertinent instructions and that health and safety best practice is adhered to at all times. Always be sure to use the correct filters for your environment, and make sure the replacement filters are changed as regularly as is recommended.
Standards
Approved to EN12941 class TH2 or TH3 dependant on headtop; Assigned Protection Factor (APF) of 40 with 3M™ Versaflo™ S-Series, M-300 & M-400 headtops, APF of 20 with all others.
3M Respirator Mask, Battery Operated, Extendable Breathing Tube - Jupiter Series - RTUJUPITER
Say goodbye to dust and other harmful particles, and hello to easy breathing with this respirator mask from 3M. It uses the Powered Air Turbo system to deliver a consistent fresh air supply and eliminate any increase in breathing resistance. Audible and visual alarms warn you when the battery or airflow runs low to ensure you stay safe and comfortable. Everything hooks neatly onto the supplied decontamination belt, so there's no excess tubing to hamper your movement.
Features & Benefits
• 8-hour battery life to keep you powered all shift
• Suitable for use with the 3M Versaflo head cover (230-9845) for added protection
• Suitable for use with the 3M Versaflo head cover (230-9845) for added protection
Applications
• Factories
• Research and development facilities
• Pharmaceutical plants
• Foundries
• Engineering workshops
• Research and development facilities
• Pharmaceutical plants
• Foundries
• Engineering workshops
Can I recharge the battery that comes with this respirator mask?
Yes, it's a rechargeable NiMH battery and the mask comes conveniently supplied with a battery charger.
規格
Attribute | Value |
---|---|
Mode of Operation | Powered |
Series | Jupiter |